
0034.5046 | |
|---|---|
DigiKey Part Number | 486-1997-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5046 |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.5046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 124.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.45000 | £9.45 |
| 5 | £7.84000 | £39.20 |
| 10 | £7.23500 | £72.35 |
| 50 | £5.99820 | £299.91 |
| 100 | £5.53020 | £553.02 |
| 300 | £4.85750 | £1,457.25 |
| 500 | £4.57100 | £2,285.50 |
| 1,000 | £4.20661 | £4,206.61 |
| Unit Price without VAT: | £9.45000 |
|---|---|
| Unit Price with VAT: | £11.34000 |

