Similar

0034.4284 | |
|---|---|
DigiKey Part Number | 0034.4284-ND |
Manufacturer | |
Manufacturer Product Number | 0034.4284 |
Description | FUSE BOARD MNT 2A 125VAC/VDC RAD |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 0.43 | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.252" Dia x 0.346" H (6.40mm x 8.80mm) |




