0034.3993.PT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 92
Unit Price: £1.77000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: £1.04757
Datasheet

Direct


Littelfuse Inc.
In Stock: 868
Unit Price: £1.70000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: £4.69600
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,774
Unit Price: £1.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 958
Unit Price: £1.08000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,348
Unit Price: £1.05000
Datasheet
Image for 0034.3993.PT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3993.PT

DigiKey Part Number
0034.3993.PT-ND
Manufacturer
Manufacturer Product Number
0034.3993.PT
Description
FUSE GLASS 2A 250VAC 5X20MM
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
56.0
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.228" Dia x 0.835" L (5.80mm x 21.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes