
0001.2707.22 | |
|---|---|
DigiKey Part Number | 486-3885-2-ND - Tape & Reel (TR) 486-3885-1-ND - Cut Tape (CT) 486-3885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0001.2707.22 |
Description | FUSE CERM 2A 250VAC 300VDC 5X20 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 300 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 9.2 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.80000 | £1.80 |
| 5 | £1.49600 | £7.48 |
| 10 | £1.37900 | £13.79 |
| 50 | £1.14420 | £57.21 |
| 100 | £1.05560 | £105.56 |
| 250 | £0.94852 | £237.13 |
| 500 | £0.87438 | £437.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.80570 | £805.70 |
| 2,000 | £0.74198 | £1,483.96 |
| 3,000 | £0.70685 | £2,120.55 |
| 5,000 | £0.66472 | £3,323.60 |
| 7,000 | £0.64467 | £4,512.69 |
| Unit Price without VAT: | £1.80000 |
|---|---|
| Unit Price with VAT: | £2.16000 |

