9WPA0424H3002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: £23.98984
Datasheet
Image for 9WPA0424H3002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9WPA0424H3002

DigiKey Part Number
1688-9WPA0424H3002-ND
Manufacturer
Manufacturer Product Number
9WPA0424H3002
Description
FAN AXIAL 40X28MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 18.3 CFM (0.512m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
18.3 CFM (0.512m³/min)
Static Pressure
1.510 in H2O (375.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
48.0dB(A)
Power (Watts)
4.1 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.170A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
126£23.98984£3,022.72
Manufacturers Standard Package
Unit Price without VAT:£23.98984
Unit Price with VAT:£28.78781