Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 99.0 CFM (2.77m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 99.0 CFM (2.77m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9WP1248H102

DigiKey Part Number
9WP1248H102-ND
Manufacturer
Manufacturer Product Number
9WP1248H102
Description
FAN AXIAL 120X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 99.0 CFM (2.77m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WP1248H102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5.28 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.794 lb (360.15 g)
Width
38.00mm
Current Rating (Amps)
0.110A
Air Flow
99.0 CFM (2.77m³/min)
Voltage Range
40.8 ~ 55.2VDC
Static Pressure
0.283 in H2O (70.5 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Noise
39.0dB(A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9WV1248J1002Sanyo Denki America Inc.09WV1248J1002-ND£70.71333MFR Recommended
9GL1248H102Sanyo Denki America Inc.09GL1248H102-ND£28.69048Parametric Equivalent
In-Stock: 34
Check for Additional Incoming Stock
Last Time Buy Date: 15/12/2026
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£56.86000£56.86
21£41.97857£881.55
42£39.02786£1,639.17
63£38.15222£2,403.59
Manufacturers Standard Package
Unit Price without VAT:£56.86000
Unit Price with VAT:£68.23200