



9GL1248H102 | |
|---|---|
DigiKey Part Number | 9GL1248H102-ND |
Manufacturer | |
Manufacturer Product Number | 9GL1248H102 |
Description | FAN AXIAL 119X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 99.0 CFM (2.77m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GL1248H102 Models |
Category | Power (Watts) 5.28 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Active | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.816 lb (370.13 g) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.110A |
Width 38.00mm | Voltage Range 40.8 ~ 55.2VDC |
Air Flow 99.0 CFM (2.77m³/min) | Material - Frame Aluminum |
Static Pressure 0.283 in H2O (70.5 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 60°C |
Fan Type | Base Product Number |
Noise 39.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | £28.69048 | £602.50 |
| Unit Price without VAT: | £28.69048 |
|---|---|
| Unit Price with VAT: | £34.42858 |

