Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 109.5 CFM (3.07m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9WFA0924G2002

DigiKey Part Number
1688-9WFA0924G2002-ND
Manufacturer
Manufacturer Product Number
9WFA0924G2002
Description
FAN AXIAL 92X32MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 109.5 CFM (3.07m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
109.5 CFM (3.07m³/min)
Static Pressure
1.530 in H2O (381.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
63.0dB(A)
Power (Watts)
13.9 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.452 lb (205.02 g)
Current Rating (Amps)
0.580A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
32£38.36156£1,227.57
Manufacturers Standard Package
Unit Price without VAT:£38.36156
Unit Price with VAT:£46.03387