Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 77.3 CFM (2.19m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA0824H1001

DigiKey Part Number
1688-9RA0824H1001-ND
Manufacturer
Manufacturer Product Number
9RA0824H1001
Description
FAN AXIAL 80X38MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 77.3 CFM (2.19m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
46.0dB(A)
Series
Power (Watts)
7.92 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
cURus, TUV
Width
38.00mm
Current Rating (Amps)
0.330A
Air Flow
77.3 CFM (2.19m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.670 in H2O (166.9 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Lifetime @ Temp.
Varies Based on Temperature
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£22.55000£22.55
10£18.11500£181.15
36£15.87361£571.45
72£14.75861£1,062.62
108£14.33833£1,548.54
Manufacturers Standard Package
Unit Price without VAT:£22.55000
Unit Price with VAT:£27.06000