Similar

9LG0824G4D001 | |
|---|---|
DigiKey Part Number | 9LG0824G4D001-ND |
Manufacturer | |
Manufacturer Product Number | 9LG0824G4D001 |
Description | FAN AXIAL 80X25.2MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 54.3 CFM (1.52m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 43.0dB(A) |
Mfr | Power (Watts) 3.36 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.287 lb (130.18 g) |
Width 25.20mm | Current Rating (Amps) 0.140A |
Air Flow 54.3 CFM (1.52m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.390 in H2O (97.1 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 180000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8025BG-250-444-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-8025BG-250-444-20-ND | £16.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £47.82950 | £1,913.18 |
| Unit Price without VAT: | £47.82950 |
|---|---|
| Unit Price with VAT: | £57.39540 |


