9GA0924S4011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 59
Unit Price: £19.14000
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 3
Unit Price: £19.14000
Datasheet
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 59.0 CFM (1.65m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0924S4011

DigiKey Part Number
9GA0924S4011-ND
Manufacturer
Manufacturer Product Number
9GA0924S4011
Description
FAN AXIAL 92X25.2MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 59.0 CFM (1.65m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.20mm
Air Flow
59.0 CFM (1.65m³/min)
Static Pressure
0.240 in H2O (59.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
35.0dB(A)
Power (Watts)
2.88 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.276 lb (125.19 g)
Current Rating (Amps)
0.120A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
60£15.31733£919.04
Manufacturers Standard Package
Unit Price without VAT:£15.31733
Unit Price with VAT:£18.38080