Parametric Equivalent

9GA0924G401 | |
|---|---|
DigiKey Part Number | 9GA0924G401-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0924G401 |
Description | FAN AXIAL 92X25.2MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 68.2 CFM (1.91m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0924G401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.20mm | |
Air Flow | 68.2 CFM (1.91m³/min) | |
Static Pressure | 0.330 in H2O (82.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 39.0dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.276 lb (125.19 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £15.31733 | £919.04 |
| Unit Price without VAT: | £15.31733 |
|---|---|
| Unit Price with VAT: | £18.38080 |


