MFR Recommended
Parametric Equivalent




9G1248E1D011 | |
|---|---|
DigiKey Part Number | 9G1248E1D011-ND |
Manufacturer | |
Manufacturer Product Number | 9G1248E1D011 |
Description | FAN AXIAL 119X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1248E1D011 Models |
Category | Noise 46.0dB(A) |
Mfr | Power (Watts) 8.16 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.728 lb (330.22 g) |
Width 38.00mm | Current Rating (Amps) 0.170A |
Air Flow 118.0 CFM (3.30m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 0.401 in H2O (100.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1248E1D0011 | Sanyo Denki America Inc. | 21 | 1688-9RA1248E1D0011-ND | £37.48000 | MFR Recommended |
| 9GL1248E1D01 | Sanyo Denki America Inc. | 0 | 9GL1248E1D01-ND | £30.11762 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | £26.75667 | £561.89 |
| Unit Price without VAT: | £26.75667 |
|---|---|
| Unit Price with VAT: | £32.10800 |



