Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 118.0 CFM (3.30m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GL1248E1D01

DigiKey Part Number
9GL1248E1D01-ND
Manufacturer
Manufacturer Product Number
9GL1248E1D01
Description
FAN AXIAL 120X38MM 48VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 118.0 CFM (3.30m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GL1248E1D01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
46.0dB(A)
Mfr
Power (Watts)
8.16 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.816 lb (370.13 g)
Width
38.00mm
Current Rating (Amps)
0.170A
Air Flow
118.0 CFM (3.30m³/min)
Voltage Range
40.8 ~ 55.2VDC
Static Pressure
0.402 in H2O (100.1 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
80000 Hrs @ 60°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
21£30.11762£632.47
Manufacturers Standard Package
Unit Price without VAT:£30.11762
Unit Price with VAT:£36.14114