
9G0824H1D01 | |
|---|---|
DigiKey Part Number | 9G0824H1D01-ND |
Manufacturer | |
Manufacturer Product Number | 9G0824H1D01 |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 80.0 CFM (2.24m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0824H1D01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 80.0 CFM (2.24m³/min) | |
Static Pressure | 0.687 in H2O (171.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 49.0dB(A) | |
Power (Watts) | 10.1 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 0.420A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.95000 | £22.95 |
| 10 | £18.43400 | £184.34 |
| 27 | £16.64444 | £449.40 |
| 54 | £15.47889 | £835.86 |
| 108 | £14.60694 | £1,577.55 |
| Unit Price without VAT: | £22.95000 |
|---|---|
| Unit Price with VAT: | £27.54000 |









