Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 80.0 CFM (2.24m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 80.0 CFM (2.24m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G0824H101

DigiKey Part Number
1688-1433-ND
Manufacturer
Manufacturer Product Number
9G0824H101
Description
FAN AXIAL 80X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 80.0 CFM (2.24m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0824H101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
80.0 CFM (2.24m³/min)
Static Pressure
0.687 in H2O (171.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
49.0dB(A)
Power (Watts)
10.1 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.375 lb (170.1 g)
Current Rating (Amps)
0.420A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15/12/2026
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£22.95000£22.95
Unit Price without VAT:£22.95000
Unit Price with VAT:£27.54000