9A0924F402 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: £6.02000
Datasheet
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 43.8 CFM (1.23m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9A0924F402

DigiKey Part Number
9A0924F402-ND
Manufacturer
Manufacturer Product Number
9A0924F402
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 43.8 CFM (1.23m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9A0924F402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
43.8 CFM (1.23m³/min)
Static Pressure
0.129 in H2O (32.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
30.0dB(A)
Power (Watts)
1.92 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.222 lb (100.7 g)
Current Rating (Amps)
0.080A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
56£10.82000£605.92
Unit Price without VAT:£10.82000
Unit Price with VAT:£12.98400