Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9A0824S4021

DigiKey Part Number
1688-1964-ND
Manufacturer
Manufacturer Product Number
9A0824S4021
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
42.4 CFM (1.19m³/min)
Static Pressure
0.193 in H2O (48.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
34.0dB(A)
Power (Watts)
2.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.100A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£16.41000£16.41
10£13.21400£132.14
40£11.46075£458.43
80£10.65625£852.50
120£10.24433£1,229.32
Manufacturers Standard Package
Unit Price without VAT:£16.41000
Unit Price with VAT:£19.69200