Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar




9A0824L401 | |
|---|---|
DigiKey Part Number | 9A0824L401-ND |
Manufacturer | |
Manufacturer Product Number | 9A0824L401 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 23.0 CFM (0.644m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 20.0dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.040A |
Air Flow 23.0 CFM (0.644m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.059 in H2O (14.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109R0824L401 | Sanyo Denki America Inc. | 0 | 109R0824L401-ND | £10.89950 | Parametric Equivalent |
| 109R0824L4011 | Sanyo Denki America Inc. | 67 | 109R0824L4011-ND | £16.78000 | Parametric Equivalent |
| 9A0824L4011 | Sanyo Denki America Inc. | 0 | 9A0824L4011-ND | £9.72475 | Parametric Equivalent |
| FAD1-08025DBLW11 | Qualtek | 0 | FAD1-08025DBLW11-ND | £0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £9.72475 | £777.98 |
| Unit Price without VAT: | £9.72475 |
|---|---|
| Unit Price with VAT: | £11.66970 |







