Similar
Similar

9A0624S402 | |
|---|---|
DigiKey Part Number | 9A0624S402-ND |
Manufacturer | |
Manufacturer Product Number | 9A0624S402 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.0 CFM (0.644m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9A0624S402 Models |
Category | Noise 33.0dB(A) |
Mfr | Power (Watts) 1.92 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.176 lb (80.00 g) |
Width 25.00mm | Current Rating (Amps) 0.080A |
Air Flow 23.0 CFM (0.644m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.228 in H2O (56.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025BF-250-351-20 | Same Sky (Formerly CUI Devices) | 87 | 2223-CFM-6025BF-250-351-20-ND | £9.10000 | Similar |
| CFM-6025CF-250-351-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-6025CF-250-351-20-ND | £4.97536 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.38000 | £12.38 |
| 10 | £10.00000 | £100.00 |
| 25 | £9.11360 | £227.84 |
| 80 | £8.07250 | £645.80 |
| 160 | £7.61375 | £1,218.20 |
| Unit Price without VAT: | £12.38000 |
|---|---|
| Unit Price with VAT: | £14.85600 |



