



109R0824S4011 | |
|---|---|
DigiKey Part Number | 1688-1308-ND |
Manufacturer | |
Manufacturer Product Number | 109R0824S4011 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0824S4011 Models |
Category | Noise 34.0dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.243 lb (110.22 g) |
Width 25.00mm | Current Rating (Amps) 0.100A |
Air Flow 42.4 CFM (1.19m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.193 in H2O (48.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0824S40011 | Sanyo Denki America Inc. | 59 | 1688-9RA0824S40011-ND | £16.68000 | MFR Recommended |
| CFM-8025V-232-330-20 | Same Sky (Formerly CUI Devices) | 861 | CFM-8025V-232-330-20-ND | £6.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.99000 | £16.99 |
| 10 | £13.68400 | £136.84 |
| 40 | £11.86750 | £474.70 |
| 80 | £11.03438 | £882.75 |
| 120 | £10.63333 | £1,276.00 |
| Unit Price without VAT: | £16.99000 |
|---|---|
| Unit Price with VAT: | £20.38800 |









