MFR Recommended
Parametric Equivalent



109P0624W602 | |
|---|---|
DigiKey Part Number | 1688-1180-ND |
Manufacturer | |
Manufacturer Product Number | 109P0624W602 |
Description | FAN AXIAL 60X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 14.8 CFM (0.414m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0624W602 Models |
Category | Noise 31.0dB(A) |
Mfr | Power (Watts) 1.68 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.199 lb (90.26 g) |
Width 20.00mm | Current Rating (Amps) 0.070A |
Air Flow 14.8 CFM (0.414m³/min) | Voltage Range 12 ~ 30VDC |
Static Pressure 0.128 in H2O (31.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0624M702 | Sanyo Denki America Inc. | 0 | 1688-9GA0624M702-ND | £417.65000 | MFR Recommended |
| 109P0624H602 | Sanyo Denki America Inc. | 17 | 1688-1167-ND | £297.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £7.55250 | £755.25 |
| Unit Price without VAT: | £7.55250 |
|---|---|
| Unit Price with VAT: | £9.06300 |






