
SHV-08J | |
|---|---|
DigiKey Part Number | 1261-SHV-08J-ND |
Manufacturer | |
Manufacturer Product Number | SHV-08J |
Description | DIODE STANDARD 4000V 30MA AXIAL |
Customer Reference | |
Detailed Description | Diode 4000 V 30mA Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 4000 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 4000 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 30mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 8 V @ 10 mA |

