
DJR0417 | |
|---|---|
DigiKey Part Number | 1261-DJR0417TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DJR0417 |
Description | REVERSE BATTERY PROTECTION MOSFE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 17A (Tc) 48W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 48W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12.6mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | £1.74594 | £4,888.63 |
| Unit Price without VAT: | £1.74594 |
|---|---|
| Unit Price with VAT: | £2.09513 |

