
AU01ZV | |
|---|---|
DigiKey Part Number | AU01ZV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU01ZV |
Description | DIODE STANDARD 200V 500MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Through Hole |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU01Z | Sanken Electric USA Inc. | 0 | AU01Z-ND | £0.28209 | Parametric Equivalent |
| AU01ZV0 | Sanken Electric USA Inc. | 0 | AU01ZV0-ND | £0.28209 | Parametric Equivalent |
| AU01ZV1 | Sanken Electric USA Inc. | 0 | AU01ZV1TB-ND | £0.28209 | Parametric Equivalent |
| AU01ZWK | Sanken Electric USA Inc. | 0 | AU01ZWK-ND | £0.28209 | Parametric Equivalent |
| AU01ZWS | Sanken Electric USA Inc. | 0 | AU01ZWS-ND | £0.28209 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28209 | £282.09 |
| 2,000 | £0.26246 | £524.92 |
| Unit Price without VAT: | £0.28209 |
|---|---|
| Unit Price with VAT: | £0.33851 |


