Similar

SEAM8-40-S02.0-S-10-3-GP | |
|---|---|
DigiKey Part Number | 612-SEAM8-40-S02.0-S-10-3-GP-ND |
Manufacturer | |
Manufacturer Product Number | SEAM8-40-S02.0-S-10-3-GP |
Description | CONN TERMINAL HS HD ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-40-S02.0-S-10-3-GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.179" (4.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | £22.11617 | £3,870.33 |
| Unit Price without VAT: | £22.11617 |
|---|---|
| Unit Price with VAT: | £26.53940 |


