New at DigiKey
Image for SEAM8-40-S02.0-L-10-3-GP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAM8-40-S02.0-L-10-3-GP

DigiKey Part Number
612-SEAM8-40-S02.0-L-10-3-GPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAM8-40-S02.0-L-10-3-GP
Description
"0.80 MM SEARAY HIGH-SPEED HIGH-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
400
Pitch
0.031" (0.80mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
Board Guide, Mating Flange
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm
Height Above Board
0.179" (4.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1£27.71000£27.71
Manufacturers Standard Package
Unit Price without VAT:£27.71000
Unit Price with VAT:£33.25200