SEAFP-40-01-S-08-RA-WT-GP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: £25.74286
Datasheet
Image for SEAFP-40-01-S-08-RA-WT-GP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAFP-40-01-S-08-RA-WT-GP

DigiKey Part Number
612-SEAFP-40-01-S-08-RA-WT-GP-ND
Manufacturer
Manufacturer Product Number
SEAFP-40-01-S-08-RA-WT-GP
Description
.050" SEARAY HIGH-SPEED OPEN-PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
320 Position Connector High Density Array, Female Through Hole, Right Angle, Press-Fit Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
320
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Through Hole, Right Angle, Press-Fit
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
21£28.35238£595.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£28.35238
Unit Price with VAT:£34.02286