Similar

SEAFP-40-01-L-08-RA-WT-GP | |
|---|---|
DigiKey Part Number | 612-SEAFP-40-01-L-08-RA-WT-GP-ND |
Manufacturer | |
Manufacturer Product Number | SEAFP-40-01-L-08-RA-WT-GP |
Description | .050" SEARAY HIGH-SPEED OPEN-PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Female Through Hole, Right Angle, Press-Fit Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Through Hole, Right Angle, Press-Fit | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | £25.74286 | £540.60 |
| Unit Price without VAT: | £25.74286 |
|---|---|
| Unit Price with VAT: | £30.89143 |

