Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

QTS-050-01-H-D-RA-WT-SP | |
|---|---|
DigiKey Part Number | QTS-050-01-H-D-RA-WT-SP-ND |
Manufacturer | |
Manufacturer Product Number | QTS-050-01-H-D-RA-WT-SP |
Description | CONN HDR 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | QTS-050-01-H-D-RA-WT-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.371" (9.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | £25.37611 | £456.77 |
| Unit Price without VAT: | £25.37611 |
|---|---|
| Unit Price with VAT: | £30.45133 |




