



QTS-050-01-L-D-RA-WT | |
|---|---|
DigiKey Part Number | SAM9838-ND |
Manufacturer | |
Manufacturer Product Number | QTS-050-01-L-D-RA-WT |
Description | CONN HDR 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-050-01-L-D-RA-WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.371" (9.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.04000 | £16.04 |
| 10 | £15.19000 | £151.90 |
| 25 | £14.61400 | £365.35 |
| 50 | £14.26240 | £713.12 |
| 100 | £10.92690 | £1,092.69 |
| 250 | £9.81996 | £2,454.99 |
| 500 | £8.42734 | £4,213.67 |
| Unit Price without VAT: | £16.04000 |
|---|---|
| Unit Price with VAT: | £19.24800 |

