QTE-042-01-L-D-DP-EM2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: £9.73773

Similar


Samtec Inc.
In Stock: 0
Unit Price: £18.65273
Image for QTE-042-01-L-D-DP-EM2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-042-01-L-D-DP-EM2

DigiKey Part Number
QTE-042-01-L-D-DP-EM2-ND
Manufacturer
Manufacturer Product Number
QTE-042-01-L-D-DP-EM2
Description
CONN DIFF ARRAY PLUG 84P EDGE MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
84 Position Connector Differential Pair Array, Male Board Edge, Straddle Mount Gold
EDA/CAD Models
QTE-042-01-L-D-DP-EM2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
84
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
22£11.38318£250.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£11.38318
Unit Price with VAT:£13.65982