Similar
Similar

QTE-042-01-F-D-DP-EM2 | |
|---|---|
DigiKey Part Number | QTE-042-01-F-D-DP-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QTE-042-01-F-D-DP-EM2 |
Description | CONN DIFF ARRAY PLUG 84P EDGE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Differential Pair Array, Male Board Edge, Straddle Mount Gold |
EDA/CAD Models | QTE-042-01-F-D-DP-EM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 84 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | £9.73773 | £214.23 |
| Unit Price without VAT: | £9.73773 |
|---|---|
| Unit Price with VAT: | £11.68528 |

