QMS-052-05.75-L-D-A-RT1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: £19.47548
Image for QMS-052-05.75-L-D-A-RT1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-052-05.75-L-D-A-RT1

DigiKey Part Number
QMS-052-05.75-L-D-A-RT1-ND
Manufacturer
Manufacturer Product Number
QMS-052-05.75-L-D-A-RT1
Description
CONN HDR 104POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
106 (104 + 2 RF Jacks) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
QMS-052-05.75-L-D-A-RT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
106 (104 + 2 RF Jacks)
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
10mm, 12mm
Height Above Board
0.212" (5.38mm)
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
Tray
QuantityUnit PriceExt Price
42£14.69643£617.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£14.69643
Unit Price with VAT:£17.63572