Similar

QMS-052-05.75-H-D-A-RT1 | |
|---|---|
DigiKey Part Number | QMS-052-05.75-H-D-A-RT1-ND |
Manufacturer | |
Manufacturer Product Number | QMS-052-05.75-H-D-A-RT1 |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 106 (104 + 2 RF Jacks) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QMS-052-05.75-H-D-A-RT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 106 (104 + 2 RF Jacks) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.212" (5.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | £19.47548 | £817.97 |
| Unit Price without VAT: | £19.47548 |
|---|---|
| Unit Price with VAT: | £23.37058 |

