
MMCX7-P-P-GF-ST-TH1 | |
|---|---|
DigiKey Part Number | 612-MMCX7-P-P-GF-ST-TH1-ND |
Manufacturer | |
Manufacturer Product Number | MMCX7-P-P-GF-ST-TH1 |
Description | CONN MMCX PLUG 75 OHM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MMCX7 Connector Plug, Male Pin 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX7-P-P-GF-ST-TH1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.05000 | £6.05 |
| 25 | £5.24120 | £131.03 |
| 50 | £4.43580 | £221.79 |
| 100 | £3.36560 | £336.56 |
| Unit Price without VAT: | £6.05000 |
|---|---|
| Unit Price with VAT: | £7.26000 |



