MMCX7 Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMCX7-J-C-GF-ST-CA3

DigiKey Part Number
612-MMCX7-J-C-GF-ST-CA3-ND
Manufacturer
Manufacturer Product Number
MMCX7-J-C-GF-ST-CA3
Description
75 OHM MMCX JACK OR PLUG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
MMCX7 Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-179
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£6.89000£6.89
25£5.97080£149.27
50£5.04680£252.34
100£3.84750£384.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.89000
Unit Price with VAT:£8.26800