HCMD-10-T-02.00-02-RW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: £6.78000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: £9.89000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: £6.78000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: £9.89000
Datasheet
Image for HCMD-10-T-02.00-02-RW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCMD-10-T-02.00-02-RW

DigiKey Part Number
612-HCMD-10-T-02.00-02-RW-ND
Manufacturer
Manufacturer Product Number
HCMD-10-T-02.00-02-RW
Description
IDC SOCKET AND TERMINAL CABLE AS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.167' (50.80mm, 2.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.78000£6.78
Manufacturers Standard Package
Unit Price without VAT:£6.78000
Unit Price with VAT:£8.13600