Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HCMD-10-T-02.00-01-S | |
|---|---|
DigiKey Part Number | 612-HCMD-10-T-02.00-01-S-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-10-T-02.00-01-S |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | HCMD-10-T-02.00-01-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.89000 | £9.89 |
| Unit Price without VAT: | £9.89000 |
|---|---|
| Unit Price with VAT: | £11.86800 |

