Similar




ERM8-060-01-L-D-RA-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13810TR-ND - Tape & Reel (TR) SAM13810CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-01-L-D-RA-L-K-TR |
Description | CONN HDR 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | ERM8-060-01-L-D-RA-L-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.58000 | £10.58 |
| 10 | £8.99400 | £89.94 |
| 25 | £8.43000 | £210.75 |
| 50 | £8.02740 | £401.37 |
| 100 | £7.68670 | £768.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £7.07140 | £1,414.28 |
| 400 | £6.27998 | £2,511.99 |
| Unit Price without VAT: | £10.58000 |
|---|---|
| Unit Price with VAT: | £12.69600 |
















