
ERM8-025-01-S-D-RA-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-025-01-S-D-RA-TR-ND - Tape & Reel (TR) 612-ERM8-025-01-S-D-RA-CT-ND - Cut Tape (CT) 612-ERM8-025-01-S-D-RA-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-01-S-D-RA-TR |
Description | CONN HDR 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-01-S-D-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.11000 | £8.11 |
| 10 | £6.89600 | £68.96 |
| 25 | £6.46440 | £161.61 |
| 50 | £6.15560 | £307.78 |
| 100 | £5.86170 | £586.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £5.28765 | £1,057.53 |
| 600 | £4.62953 | £2,777.72 |
| 1,000 | £4.05138 | £4,051.38 |
| 2,000 | £3.93096 | £7,861.92 |
| Unit Price without VAT: | £8.11000 |
|---|---|
| Unit Price with VAT: | £9.73200 |















