BTE-040-02-F-D-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: £4.32883
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £4.24277
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £3.08950
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.29780
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £5.65417
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.73670
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.68507
Datasheet
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTE-040-02-F-D-A-K-TR

DigiKey Part Number
BTE-040-02-F-D-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTE-040-02-F-D-A-K-TR
Description
CONN HDR 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BTE-040-02-F-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
8.03mm
Height Above Board
0.278" (7.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£2.03430£610.29
Manufacturers Standard Package
Unit Price without VAT:£2.03430
Unit Price with VAT:£2.44116