BTE-040-02-C-D-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: £3.76193
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.03430
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £1.99690
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £4.91373
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.37833
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.33343
Datasheet
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTE-040-02-C-D-A-TR

DigiKey Part Number
BTE-040-02-C-D-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTE-040-02-C-D-A-TR
Description
CONN HDR 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BTE-040-02-C-D-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
8.03mm
Height Above Board
0.278" (7.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£3.68713£1,106.14
Manufacturers Standard Package
Unit Price without VAT:£3.68713
Unit Price with VAT:£4.42456