
SPMWHK228MD7WAQUVK | |
|---|---|
DigiKey Part Number | 1510-SPMWHK228MD7WAQUVKTR-ND - Tape & Reel (TR) 1510-SPMWHK228MD7WAQUVKCT-ND - Cut Tape (CT) 1510-SPMWHK228MD7WAQUVKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHK228MD7WAQUVK |
Description | LED LM281B+ COOL WHT 5700K 1113 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Cool 5700K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (33lm ~ 35lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 187 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 1113 | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01964 | £78.56 |
| 8,000 | £0.01893 | £151.44 |
| 12,000 | £0.01858 | £222.96 |
| 20,000 | £0.01818 | £363.60 |
| 28,000 | £0.01795 | £502.60 |
| 40,000 | £0.01773 | £709.20 |
| Unit Price without VAT: | £0.01964 |
|---|---|
| Unit Price with VAT: | £0.02357 |



