New at DigiKey
LED Lighting LUXEON 2835 White, Cool 6500K 2.7V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-6580SA35A0DF1

DigiKey Part Number
1416-L128-6580SA35A0DF1TR-ND - Tape & Reel (TR)
1416-L128-6580SA35A0DF1CT-ND - Cut Tape (CT)
1416-L128-6580SA35A0DF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-6580SA35A0DF1
Description
2835 S 3V 80 CRI 6500K DEEP DIMM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 White, Cool 6500K 2.7V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
40lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
225 lm/W
CRI (Color Rendering Index)
80
Current - Max
350mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15.2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117,195
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.09000£0.90
100£0.06230£6.23
500£0.04958£24.79
1,000£0.04536£45.36
2,000£0.04174£83.48
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03716£148.64
8,000£0.03463£277.04
12,000£0.03333£399.96
20,000£0.03186£637.20
28,000£0.03099£867.72
40,000£0.03013£1,205.20
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600