Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL03Z105MSR6PNC | |
|---|---|
DigiKey Part Number | 1276-CL03Z105MSR6PNCTR-ND - Tape & Reel (TR) 1276-CL03Z105MSR6PNCCT-ND - Cut Tape (CT) 1276-CL03Z105MSR6PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03Z105MSR6PNC |
Description | CAP CER 1UF 2.5VDC X7T 0201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11100 | £1.11 |
| 50 | £0.07980 | £3.99 |
| 100 | £0.07030 | £7.03 |
| 500 | £0.05428 | £27.14 |
| 1,000 | £0.04934 | £49.34 |
| 2,500 | £0.04414 | £110.35 |
| 5,000 | £0.04101 | £205.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03843 | £384.30 |
| 20,000 | £0.03631 | £726.20 |
| 30,000 | £0.03525 | £1,057.50 |
| 50,000 | £0.03407 | £1,703.50 |
| 70,000 | £0.03338 | £2,336.60 |
| 100,000 | £0.03272 | £3,272.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |




