
MCASP063BD7105MFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASP063BD7105MFNA01TR-ND - Tape & Reel (TR) 587-MCASP063BD7105MFNA01CT-ND - Cut Tape (CT) 587-MCASP063BD7105MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASP063BD7105MFNA01 |
Description | CAP CER 1UF 2.5V X7T 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07600 | £0.76 |
| 50 | £0.05360 | £2.68 |
| 100 | £0.04690 | £4.69 |
| 500 | £0.03550 | £17.75 |
| 1,000 | £0.03200 | £32.00 |
| 2,500 | £0.02831 | £70.77 |
| 5,000 | £0.02609 | £130.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02335 | £350.25 |
| 30,000 | £0.02200 | £660.00 |
| 45,000 | £0.02133 | £959.85 |
| 75,000 | £0.02059 | £1,544.25 |
| 105,000 | £0.02015 | £2,115.75 |
| 150,000 | £0.01973 | £2,959.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

