
CFM-A751BF-235-533-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-A751BF-235-533-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A751BF-235-533-20 |
Description | FAN AXIAL 172X51.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 151.5mm H Ball 252.9 CFM (7.08m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A751BF-235-533-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 151.5mm H | |
Width | 51.50mm | |
Air Flow | 252.9 CFM (7.08m³/min) | |
Static Pressure | 0.650 in H2O (161.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 53.3dB(A) | |
Power (Watts) | 24.24 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.01A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £34.88018 | £17,440.09 |
| Unit Price without VAT: | £34.88018 |
|---|---|
| Unit Price with VAT: | £41.85622 |

