
CFM-9238BF68-295-628 | |
|---|---|
DigiKey Part Number | 2223-CFM-9238BF68-295-628-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9238BF68-295-628 |
Description | DC AXIAL FAN, 92 MM SQUARE, 38 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 129.6 CFM (3.63m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 129.6 CFM (3.63m³/min) | |
Static Pressure | 2.300 in H2O (572.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 62.8dB(A) | |
Power (Watts) | 22.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.950A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.49000 | £30.49 |
| 10 | £24.43800 | £244.38 |
| 25 | £22.23240 | £555.81 |
| 50 | £20.67340 | £1,033.67 |
| 100 | £19.71650 | £1,971.65 |
| Unit Price without VAT: | £30.49000 |
|---|---|
| Unit Price with VAT: | £36.58800 |

