
CFM-7025B-250-443-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-7025B-250-443-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7025B-250-443-22 |
Description | FAN AXIAL 70X25.2MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 43.0 CFM (1.20m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7025B-250-443-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.20mm | |
Air Flow | 43.0 CFM (1.20m³/min) | |
Static Pressure | 0.340 in H2O (84.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 41.9dB(A) | |
Power (Watts) | 5.52 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £7.63792 | £3,818.96 |
| Unit Price without VAT: | £7.63792 |
|---|---|
| Unit Price with VAT: | £9.16550 |

